LCD, OLED, Graphic

Results: 7
Manufacturer
Kyocera International, Inc.Sharp Microelectronics
Packaging
BoxTray
Product Status
ActiveNot For New DesignsObsolete
Diagonal Screen Size
7" (177.80mm)8.4" (213.36mm)10.4" (264.16mm)12.1" (307.34mm)
Viewing Area
152.40mm W x 91.44mm H170.40mm W x 127.80mm H170.88mm W x 128.16mm H210.43mm W x 157.82mm H211.20mm W x 158.40mm H261.12mm W x 163.20mm H
Backlight
LED - WhiteLED
Dot Pixels
640 x 480 (VGA)800 x 480 (WVGA)800 x 600 (SVGA)1024 x 768 (XGA)1280 x 800 (WXGA1)
Interface
LVDSParallel, 18-Bit (RGB)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Graphics Color
Background Color
402
In Stock
1 : $141.78000
Box
-
Box
ActiveTFT - ColorTransmissive-7" (177.80mm)152.40mm W x 91.44mm HLED800 x 480 (WVGA)LVDSRed, Green, Blue (RGB)-
TCG104XGLPAPNN-AN
TCG104XGLPAPNN-AN30
LCD MOD TFT 10.4" XGA TRANSMISS
Kyocera International, Inc.
84
In Stock
1 : $280.59000
Box
-
Box
ActiveTFT - ColorTransmissive-10.4" (264.16mm)210.43mm W x 157.82mm HLED - White1024 x 768 (XGA)LVDSRed, Green, Blue (RGB)-
43
In Stock
1 : $238.78000
Box
-
Box
ObsoleteTFT - ColorTransmissive-8.4" (213.36mm)170.40mm W x 127.80mm HLED - White800 x 600 (SVGA)LVDSRed, Green, Blue (RGB)-
LQ121K1LG52
LQ121K1LG52
LCD TFT DISPLAY WXGA1 12.1"
Sharp Microelectronics
20
In Stock
1 : $158.45000
Tray
-
Tray
ActiveTFT - ColorTransmissive-12.1" (307.34mm)261.12mm W x 163.20mm HLED - White1280 x 800 (WXGA1)LVDSRed, Green, Blue (RGB)-
LQ104V1DG81
LQ104V1DG81
LCD TFT DISPLAY VGA 10.4"
Sharp Microelectronics
0
In Stock
Check Lead Time
1 : $154.01000
Tray
-
Tray
ActiveTFT - ColorTransmissive-10.4" (264.16mm)211.20mm W x 158.40mm HLED - White640 x 480 (VGA)Parallel, 18-Bit (RGB)Red, Green, Blue (RGB)-
LQ104S1LG81
LQ104S1LG81
LCD TFT DISPLAY SVGA 10.4"
Sharp Microelectronics
0
In Stock
Check Lead Time
1 : $175.47000
Tray
-
Tray
ActiveTFT - ColorTransmissive-10.4" (264.16mm)211.20mm W x 158.40mm HLED - White800 x 600 (SVGA)LVDSRed, Green, Blue (RGB)-
0
In Stock
10 : $442.82200
Tray
-
Tray
Not For New DesignsTFT - ColorTransmissive-8.4" (213.36mm)170.88mm W x 128.16mm HLED - White640 x 480 (VGA)Parallel, 18-Bit (RGB)Red, Green, Blue (RGB)-
Showing
of 7

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.