LCD, OLED, Graphic

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
NHD-2.7-12864WDW3-CTP
NHD-2.7-12864WDW3-CTP
GRAPHIC DISPLAY OLED WHITE 2.7"
Newhaven Display Intl
83
In Stock
1 : $57.22000
Box
-
Box
Active
OLED - Passive Matrix
-
Capacitive
2.7" (68.58mm)
63.31mm W x 32.59mm H
Without Backlight
128 x 64
8-Bit, Parallel, I2C, SPI
SSD1322
White
-
87
In Stock
1 : $57.40000
Bulk
-
Bulk
Active
TFT - Color, IPS (In-Plane Switching)
Transmissive
Capacitive
3.5" (88.90mm)
71.08mm W x 53.56mm H
LED
640 x 480 (VGA)
I2C, MIPI
FL7703NI
Red, Green, Blue (RGB)
Black
NHD-2.7-12864WDY3-CTP
NHD-2.7-12864WDY3-CTP
GRAPHIC DISPLAY OLED YELLOW 2.7"
Newhaven Display Intl
96
In Stock
1 : $57.22000
Box
-
Box
Active
OLED - Passive Matrix
-
Capacitive
2.7" (68.58mm)
63.31mm W x 32.59mm H
Without Backlight
128 x 64
8-Bit, Parallel, I2C, SPI
SSD1322
Yellow
-
NHD-2.7-12864WDY3M-CTP
NHD-2.7-12864WDY3M-CTP
GRAPHIC DISPLAY OLED YELLOW 2.7"
Newhaven Display Intl
100
In Stock
1 : $58.22000
Box
-
Box
Active
OLED - Passive Matrix
-
Capacitive
2.7" (68.58mm)
63.31mm W x 32.59mm H
Without Backlight
128 x 64
8-Bit, Parallel, I2C, SPI
SSD1322
Yellow
-
NHD-2.7-12864WDW3M-CTP
NHD-2.7-12864WDW3M-CTP
GRAPHIC DISPLAY OLED WHITE 2.7"
Newhaven Display Intl
95
In Stock
1 : $58.22000
Box
-
Box
Active
OLED - Passive Matrix
-
Capacitive
2.7" (68.58mm)
63.31mm W x 32.59mm H
Without Backlight
128 x 64
8-Bit, Parallel, I2C, SPI
SSD1322
White
-
Showing
of 5

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.