LCD, OLED, Graphic

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
NHD-1.8-160128UBC3
NHD-1.8-160128UBC3
GRAPHIC DISPLAY OLED RGB 1.8"
Newhaven Display Intl
17
In Stock
1 : $25.91000
Box
Tariff may apply if shipping to the United States
-
Box
Active
OLED
-
-
1.8" (44.96mm)
36.22mm W x 29.21mm H
-
160 x 128
8-Bit, Parallel, SPI
SSD1353
Red, Green, Blue (RGB)
-
NHD-1.91-176176UBC3
NHD-1.91-176176UBC3
GRAPHIC DISPLAY OLED RGB 1.91"
Newhaven Display Intl
82
In Stock
1 : $28.69000
Box
-
-
Box
Active
OLED
-
-
1.91" (48.51mm)
35.50mm W x 35.50mm H
-
176 x 176
8-Bit, Parallel, I2C, SPI
SSD1333
Red, Green, Blue (RGB)
-
Showing
of 2

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.