LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : $12.91000 Box | Box | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 17.80mm H x 10.00mm W | 69.85mm x 38.10mm x 2.80mm | 63.75mm L x 24.38mm W | Without Backlight | - | - | - | -10°C ~ 70°C | - | - | |||
573 In Stock | 1 : $12.23000 Bulk | Bulk | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 17.78mm H x 10.16mm W | 69.85mm x 38.10mm x 2.80mm | 63.75mm L x 24.38mm W | - | 3V | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : $6.72384 Bulk | Bulk | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 17.78mm H x 10.16mm W | 69.85mm x 38.10mm x 2.80mm | 63.75mm L x 24.38mm W | - | 3V | - | - | -10°C ~ 60°C | - | - | |||
0 In Stock Check Lead Time | 100 : $16.12980 Bulk | Bulk | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | - | 69.85mm x 38.10mm x 2.80mm | 63.75mm L x 24.38mm W | - | - | - | - | -20°C ~ 70°C | - | - |