LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 Marketplace | 5 : $9.03000 Tray | - | Tray | Active | 1.0 | 2 x 16 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 5.23mm H x 3.00mm W | 84.00mm x 44.00mm x 9.50mm | 64.50mm L x 16.40mm W | Without Backlight | 5V | 0.56mm W x 0.61mm H | Parallel | ST7066U | -20°C ~ 70°C | Black | Yellow/Green | |||
100 Marketplace | 5 : $11.57000 Tray | - | Tray | Active | 1.0 | 2 x 16 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.23mm H x 3.00mm W | 84.00mm x 44.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - White | 5V | 0.56mm W x 0.61mm H | Parallel | ST7066U | -20°C ~ 70°C | Black | White |