LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : $10.49000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transmissive | 5.23mm H x 3.00mm W | 80.00mm x 36.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - White | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | White | Black | ||
464 In Stock | 1 : $12.22000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 40.0 | 20 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transmissive | 5.95mm H x 3.20mm W | 116.00mm x 37.00mm x 13.50mm | 83.00mm L x 18.60mm W | LED - White | 4.7V ~ 5.5V | 0.60mm W x 0.65mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | White | Blue | ||
479 In Stock | 1 : $26.00000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 41.40mm x 19.90mm x 1.60mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | I2C, Parallel, Serial | US2066 | -40°C ~ 85°C | Blue | Black | ||
521 In Stock | 1 : $28.91000 Bulk | - | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 49.20mm x 25.70mm x 4.50mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | I2C | US2066 | -40°C ~ 85°C | Blue | Black | ||
265 In Stock | 1 : $34.11000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | 40.0 | 20 x 2 | 5 x 8 Dots | OLED | - | 5.55mm H x 3.20mm W | 116.00mm x 37.00mm x 9.80mm | 85.00mm L x 18.60mm W | - | 3V ~ 5.3V | 0.60mm W x 0.65mm H | Parallel/Serial | - | -40°C ~ 80°C | Blue | Black | ||
357 In Stock | 1 : $36.27000 Bulk | - | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | - | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 6.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | White | Black | ||
607 In Stock | 1 : $36.27004 Bulk | - | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 2.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Green | Black | ||
191 In Stock | 1 : $40.32000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | - | 8.90mm H x 4.74mm W | 122.00mm x 44.00mm x 10.00mm | 99.00mm L x 24.00mm W | - | 3V ~ 5.3V | 0.90mm W x 1.06mm H | Parallel/Serial | - | -40°C ~ 80°C | Blue | Black | ||
71 In Stock | 1 : $28.91000 Bulk | - | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 4.45mm H x 1.82mm W | 49.20mm x 25.70mm x 4.50mm | 36.22mm L x 11.40mm W | Without Backlight | 2.4V ~ 5.5V | 0.34mm W x 0.53mm H | SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
8 In Stock | 1 : $9.40000 Box | Tariff may apply if shipping to the United States | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transmissive | 5.23mm H x 3.00mm W | 80.00mm x 36.00mm x 13.00mm | 64.50mm L x 16.40mm W | LED - Red/Green/Blue | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Red/Green/Blue | Black |