LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : $36.27000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | - | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 6.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | White | Black | ||
6,513 In Stock | 1 : $38.03000 Tray | - | Tray | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.75mm H x 2.90mm W | 98.00mm x 60.00mm x 10.00mm | 77.00mm L x 25.20mm W | Without Backlight | 4.8V ~ 5.3V | 0.54mm W x 0.55mm H | Parallel/Serial | - | -40°C ~ 80°C | Yellow | Black |