Results: 0
Manufacturer
Altech CorporationAustin HardwareCCL Security ProductsDFRobotDIRAK, Inc.EberhardElesa USA CorporationEssentra Access SolutionsHammond ManufacturingIntegra EnclosuresJ.W. WincoPanduit CorpSchneider ElectricSouthco Inc.
Series
-*AKBMSBMSTBOCKBPSCAR.CKE.CLC.CLT.CM.
Packaging
BagBoxBulkRetail PackageTape & Box (TB)
Product Status
ActiveObsolete
Type
Cam LatchCam Latch, PadlockableCam LockCompression LatchCompression LockL-Handle Cam LatchL-Handle Cam LockLever LatchLift and Turn LatchRotatingSlam Cam LatchSliding LockSwell LatchSwinghandle
Panel Cutout Dimensions
-Circular (Flatted) - 10.00mm Dia, 75.00mm DiaCircular (Flatted) - 100.00mm Dia, 75.00mm DiaCircular (Flatted) - 16.20mm DiaCircular (Flatted) - 16.50mm DiaCircular (Flatted) - 18.20mm DiaCircular (Flatted) - 19.50mm Dia, 4.20mm DiaCircular (Flatted) - 20.00mm DiaCircular (Flatted) - 22.50mm Dia, 6.50mm DiaCircular (Flatted) - 25.00mm DiaCircular (Flatted) - 55.00mm Dia, 45.00mm DiaRectangular - 100.00mm x 100.00mm
Mounting Type
-Bracket MountClip InPanel MountScrew Holes, BackScrew, Bolt
Material
-Acrylonitrile Butadiene Styrene (ABS)Acrylonitrile Butadiene Styrene (ABS), Polycarbonate, Stainless SteelAluminumPlasticPlastic, Black CoatingPlastic, Chrome PlatedPolyamidePolyamide (PA6), Nylon 6, Glass FilledPolyamide, ZamakPolycarbonatePolypropylene
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.