Laser Diodes, Modules

Results: 2
Voltage - Input
17V20V
Power (Watts)
15W25W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
RLD90QZWC-00A
RLD90QZWA-10A
905NM, 15W, 35M INVISIBLE PULSED
Rohm Semiconductor
408
In Stock
1 : $11.91000
Tray
Tray
Active
905nm
20V
-
15W
Radial, Can - 3 Lead
RLD90QZWC-00A
RLD90QZWB-00A
905NM, 25W, 50M INVISIBLE PULSED
Rohm Semiconductor
495
In Stock
1 : $24.09000
Tray
Tray
Active
905nm
17V
-
25W
Radial, Can - 3 Lead
Showing
of 2

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.