Laser Diodes, Modules

Results: 3
Packaging
BulkTray
Wavelength
1310nm1625nm1650nm
Power (Watts)
225mW250mW300mW
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
SCW 1737-225R
SCW 1737-225R
1650NM LASER, 225MW POWER OUT
Advanced Photonix
19
In Stock
1 : $139.51000
Tray
Tray
Active
1650nm
3V
1A
225mW
Radial, Can, 3 Lead (5.6mm, TO-18)
SCW 1337-300R
SCW 1637-250R
250MW, 1625NM PULSED LASER DIODE
Advanced Photonix
25
In Stock
1 : $157.56000
Tray
Tray
Active
1625nm
3V
1A
250mW
Radial, Can, 3 Lead (5.6mm, TO-18)
SCW 1337-300R
SWC 1337-350R
300MW, 1310NM PULSED LASER DIODE
Advanced Photonix
25
In Stock
1 : $157.56000
Bulk
Bulk
Active
1310nm
3V
1A
300mW
Radial, Can, 3 Lead (5.6mm, TO-18)
Showing
of 3

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.