Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
VLM-520-59 LPO-D15-F90
VLM-520-59 LPO-D30-F90
TTL,ANGLE30,CLASS1M,FOCUS:90 CM
Quarton Inc.
3
In Stock
1 : $111.29000
Bag
Bag
Active523nm3V ~ 6V80mA10mWCylinder (10.0mm Dia)
VLM-520-59 LPO-D15-F90
VLM-520-59 LPO-D30-F40
TTL,ANGLE30,CLASS1M,FOCUS:40 CM
Quarton Inc.
3
In Stock
1 : $111.29000
Bag
Bag
Active523nm3V ~ 6V80mA10mWCylinder (10.0mm Dia)
VLM-520-59 LPO-D15-F90
VLM-520-59 LPO-D30-F20
TTL,ANGLE30,CLASS1M,FOCUS:20 CM
Quarton Inc.
3
In Stock
1 : $111.29000
Bag
Bag
Active523nm3V ~ 6V80mA10mWCylinder (10.0mm Dia)
VLM-520-59 LPO-D15-F90
VLM-520-59 LPO-D30-F10
TTL,ANGLE30,CLASS1M,FOCUS:10 CM
Quarton Inc.
3
In Stock
1 : $111.29000
Bag
Bag
Active523nm3V ~ 6V80mA10mWCylinder (10.0mm Dia)
Showing
of 4

Laser Diodes, Laser Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.