Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
VLM-635-27-LPA
VLM-635-27-LPA
LASER DIODE 635NM 5MW 12.5MM DIA
Quarton Inc.
52
In Stock
1 : $48.48000
Bag
-
Bag
Active635nm2.6V ~ 5V40mA5mWCylinder (12.5mm Dia)
VLM-6xx-27
VLM-635-27 LPT-10
LASER DIODE 635NM 4MW 12.5MM DIA
Quarton Inc.
0
In Stock
Check Lead Time
1 : $55.07000
Bulk
-
Bulk
Active635nm2.6V ~ 5V55mA4mWCylinder (12.5mm Dia)
VLM-6xx-27
VLM-635-27 LPT
LASER DIODE 635NM 2MW 12.5MM DIA
Quarton Inc.
1
In Stock
1 : $48.48000
Bulk
-
Bulk
Active635nm2.6V ~ 5V50mA2mWCylinder (12.5mm Dia)
Showing
of 3

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.