Labels, Stickers, Decals - Preprinted

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Print Type
Language
Applications
Application Specifics
Arrangement
Legend (Text)
Legend (Symbol Only)
Color - Background
Color - Legend
Length
Width
Diameter - Label
Location
Material - Body
Mounting Type
Outside Pipe Diameter (Max)
Outside Pipe Diameter (Min)
Shape
Features
Ratings
596-01004
596-01004
SOLAR LABEL, ENERGY STORAGE SYST
HellermannTyton
0
In Stock
Check Lead Time
1 : $113.34000
Bulk
-
Bulk
Active
Pre-Printed, Printable (Thermal Transfer)
English
Solar
Notice
Text Only
Energy Storage System Disconnect
No Symbol
Red
White
4.000" (101.60mm)
2.000" (50.80mm)
-
Outdoor
Vinyl
Adhesive
-
-
Rectangle
UV Resistant, UV Stable, Weather Resistant
IFC, NEC, UL
596-00996
596-00996
PRE-PRINTED HEADER LABEL, CAUTIO
HellermannTyton
0
In Stock
Check Lead Time
1 : $361.44000
Bulk
-
Bulk
Active
Pre-Printed, Printable (Thermal Transfer)
English/Spanish
General
Safety: Caution
Symbol and Text
Caution/Precaucion
Warning
Yellow
Black
5.000" (127.00mm)
3.500" (88.90mm)
-
-
Polyester (PET)
Adhesive
-
-
Rectangle
UV Resistant
ANSI, UL
Showing
of 2

Labels, Stickers, Decals - Preprinted


Preprinted Labels, Stickers, and Decals are materials (Aluminum, Cardboard, Cloth, Fabric, Nylon, Paper, and many more) with a sticky backing and either words, symbols, or both preprinted on them. The filters are characterized by print type, language, application specifics, and arrangement. The arrangement being symbol and text, symbol only, or text only.