Knobs

Results: 7
Manufacturer
Kilo InternationalTE Connectivity ALCOSWITCH Switches
Series
JDKLNOEDOEJ
Type
Knurled, DiamondKnurled, Straight
Shaft Size
0.236" (6.00mm)0.250" (6.35mm)
Diameter
0.500" (12.70mm)0.925" (23.50mm)0.937" (23.80mm)
Indicator
Line on TopLine on Top and Side
Color
BlackBlack GlossBlack Matte
Features
6-32 Set Screw6-32 Set Screw (2)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
OEJK-50
OEJL-50-4-7
KNOB KNURLED 0.236" METAL
Kilo International
696
In Stock
1 : $10.98000
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.236" (6.00mm)
0.500" (12.70mm)
0.625" (15.88mm)
Line on Top
Metal
Black Matte
6-32 Set Screw
OEDL-90
OEDL-90-4-5
KNOB KNURLED 0.250" METAL
Kilo International
529
In Stock
1 : $12.39000
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.250" (6.35mm)
0.925" (23.50mm)
0.625" (15.88mm)
Line on Top
Metal
Black Matte
6-32 Set Screw
OEJK-90
OEJL-90-4-7
KNOB KNURLED 0.236" METAL
Kilo International
558
In Stock
1 : $8.71000
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.236" (6.00mm)
0.925" (23.50mm)
0.625" (15.88mm)
Line on Top
Metal
Black Matte
6-32 Set Screw
JD-90
JD-90-4-7
KNOB KNURLED 0.236" METAL
Kilo International
271
In Stock
1 : $13.93000
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.236" (6.00mm)
0.925" (23.50mm)
0.625" (15.88mm)
Line on Top and Side
Metal
Black Matte
6-32 Set Screw (2)
OEDL-90
OEDL-90-2-7
KNOB KNURLED 0.236" METAL
Kilo International
39
In Stock
1 : $8.10000
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.236" (6.00mm)
0.925" (23.50mm)
0.625" (15.88mm)
Line on Top
Metal
Black Gloss
6-32 Set Screw
OEJK-90
OEJL-90-2-5
KNOB KNURLED 0.250" METAL
Kilo International
86
In Stock
1 : $12.39000
Bulk
Bulk
Active
Cylindrical
Knurled, Diamond
0.250" (6.35mm)
0.925" (23.50mm)
0.625" (15.88mm)
Line on Top
Metal
Black Gloss
6-32 Set Screw
1
In Stock
1 : $11.64000
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.937" (23.80mm)
0.625" (15.88mm)
Line on Top and Side
Metal
Black
6-32 Set Screw (2)
Showing
of 7

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.