Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
OEJK-90
OEJL-90-4-7
KNOB KNURLED 0.236" METAL
Kilo International
849
In Stock
1 : $11.52000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.236" (6.00mm)0.925" (23.50mm)0.625" (15.88mm)Line on TopMetalBlack Matte6-32 Set Screw
OEDL-90
OEDL-90-4-5
KNOB KNURLED 0.250" METAL
Kilo International
145
In Stock
1 : $11.52000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.250" (6.35mm)0.925" (23.50mm)0.625" (15.88mm)Line on TopMetalBlack Matte6-32 Set Screw
OEDL-75
OEDL-75-2-5
KNOB KNURLED 0.250" METAL
Kilo International
390
In Stock
1 : $11.09000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.250" (6.35mm)0.750" (19.05mm)0.625" (15.88mm)Line on TopMetalBlack Gloss6-32 Set Screw
OEJK-63
OEJL-63-4-5
KNOB KNURLED 0.250" METAL
Kilo International
171
In Stock
1 : $10.66000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.250" (6.35mm)0.625" (15.88mm)0.625" (15.88mm)Line on TopMetalBlack Matte6-32 Set Screw
OEJK-90
OEJL-90-3-5
KNOB KNURLED 0.250" METAL
Kilo International
38
In Stock
1 : $11.52000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.250" (6.35mm)0.925" (23.50mm)0.625" (15.88mm)Line on TopMetalClear Matte6-32 Set Screw
OEJK-90
OEJL-90-1-5
KNOB KNURLED 0.250" METAL
Kilo International
25
In Stock
1 : $11.52000
Bulk
Bulk
ActiveCylindricalKnurled, Diamond0.250" (6.35mm)0.925" (23.50mm)0.625" (15.88mm)Line on TopMetalClear Gloss6-32 Set Screw
Showing
of 6

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.