Knobs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
1105
KNOB FLUTED W/SKIRT 0.250" PHEN
Davies Molding, LLC
2,009
In Stock
1 : $1.53000
Bulk
-
-
Bulk
Active
Cylindrical with Skirt
Fluted
0.250" (6.35mm)
0.910" (23.11mm), 1.060" (26.92mm) Skirt
0.620" (15.75mm)
Line on Side and Skirt
Phenolic
Black
M4 Set Screw
1510
KNOB SMOOTH 0.236"
Davies Molding, LLC
2,124
In Stock
1 : $1.46000
Bulk
-
-
Bulk
Active
Cylindrical
Smooth
0.236" (6.00mm)
0.750" (19.05mm)
0.560" (14.22mm)
Line on Top and Side
-
Black
Flatted to M4.5
1500
KNOB SMOOTH 0.250" PHENOLIC
Davies Molding, LLC
2,806
In Stock
1 : $3.15000
Bulk
-
-
Bulk
Active
Cylindrical
Smooth
0.250" (6.35mm)
1.130" (28.70mm)
0.570" (14.48mm)
Line on Top and Side
Phenolic
Black
8-32 Set Screw
ACCKPS1412NLR14
BOUTON ABS SK D14,3 H12,3 LR D6,
Vishay Sfernice
382
In Stock
1 : $2.32000
Bulk
-
-
Bulk
Active
Cylindrical with Skirt
Fluted
0.250" (6.35mm)
0.748" (19.00mm)
0.484" (12.30mm)
Line on Top
Plastic
Black
-
5510E
KNOB SMOOTH 0.250" PLASTIC
Ohmite
11
In Stock
1 : $4.78000
Bag
-
-
Bag
Active
Cylindrical, Wedged
Smooth
0.250" (6.35mm)
0.750" (19.05mm)
0.563" (14.30mm)
Line on Top and Side
Plastic
Black
8-32 Set Screw
Showing
of 5

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.