Keystone Inserts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | Exterior Type (Adapter End) | Interior Type (Adapter End) | Exterior Housing Material | Interior Housing Material | Exterior Housing Color | Interior Housing Color | Exterior Contact Material | Interior Contact Material | Exterior Contact Finish | Interior Contact Finish | Operating Temperature | Ratings | Specifications | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | Terminal Block | Polycarbonate (PC) | Polycarbonate (PC) | White | White | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat5e | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polycarbonate (PC) | Polycarbonate (PC) | Black | Black | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat5e | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polycarbonate (PC) | Polycarbonate (PC) | Red | Red | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat5e | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | Terminal Block | Polycarbonate (PC) | Polycarbonate (PC) | Black | Black | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat6 | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | Terminal Block | Polycarbonate (PC) | Polycarbonate (PC) | Ivory | Ivory | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat6 | - | - | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Modular | Modular Jack 8p8c (RJ45, Ethernet) | Terminal Block | Polycarbonate (PC) | Polycarbonate (PC) | Almond | Almond | Beryllium Copper | Phosphor Bronze | Gold | Nickel | - | Cat6 | - | - |