Keypad Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Keys
Matrix (Columns x Rows)
Illumination
Legend Type
Key Type
Output Type
Legend
Legend Color
Key Color
Mounting Type
Termination Style
Panel Cutout Dimensions
Operating Temperature
Ingress Protection
Illumination Voltage (Nominal)
Contact Rating @ Voltage
Features
SWITCH KEYPAD 4KEY 0.05A 24V
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Arrows
Gray
White
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
SWITCH KEYPAD 4KEY 0.05A 24V
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
4
1 x 4
Non-Illuminated
Fixed
Polymer
Matrix
F1 ~ F4
Gray
White
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
SWITCH KEYPAD 12KEY 0.05A 24V
SWITCH KEYPAD 12KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
12
3 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Calculator Format
Gray
White
Panel Mount, Front or Rear
Pin Header
Rectangular - 83.00mm x 64.00mm
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
SWITCH KEYPAD 12KEY 0.05A 24V
SWITCH KEYPAD 12KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
12
3 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Telephone Format
Gray
White
Panel Mount, Front or Rear
Pin Header
Rectangular - 83.00mm x 64.00mm
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
SWITCH KEYPAD 16KEY 0.05A 24V
SWITCH KEYPAD 16KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
16
4 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Calculator Format, A ~ C
Gray
White
Panel Mount, Front or Rear
Pin Header
Square - 83.00mm²
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
4K16T103
SWITCH KEYPAD 16KEY 0.05A 24V
Storm Interface
0
In Stock
Obsolete
-
Bulk
Obsolete
Conductive Rubber
16
4 x 4
Non-Illuminated
Fixed
Polymer
Matrix
Telephone Format, A ~ C
Gray
White
Panel Mount, Front or Rear
Pin Header
Square - 83.00mm²
0°C ~ 70°C
-
-
0.05A @ 24VDC
-
Showing
of 6

Keypad Switches


Keypad switches are human interface modules with a button switch matrix for direct user input to a CPU, microcontroller or keypad controller and may include a display for user information and instruction. Keypads are selected by the column and row matrix, number of keys, legend, dimension and mounting type. Output types include CAN Bus, matrix, independent switch contact (parallel), onboard controller output, USB and Weigand.