Keylock Switches

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
KO130RA126
KO130RA126
SWITCH KEYLOCK 2POS SPDT 4A 125V
E-Switch
514
In Stock
1 : $10.51000
Bulk
Bulk
Active
SPDT
2
On-On
Not Specified
4A (AC)
125 V
-
Flat Key
All
90°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-
KO130QA126
KO130QA126
SWITCH KEYLOCK 2POS DPDT 4A 125V
E-Switch
371
In Stock
1 : $10.75000
Tray
Tray
Active
DPDT
2
On-On
Not Specified
4A (AC)
125 V
-
Flat Key
5 only
90°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-
KO130BA126
KO130BA126
SWITCH KEYLOCK 3POS DP3T 4A 125V
E-Switch
223
In Stock
1 : $11.44000
Tray
Tray
Active
DP3T
3
On-On-On
Not Specified
4A (AC)
125 V
-
Flat Key
3 only
45°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-
KO129E
KO129E
SWITCH KEYLOCK 2POS SPDT 4A 125V
E-Switch
44
In Stock
1 : $13.19000
Bulk
Bulk
Active
SPDT
2
On-Mom
Not Specified
4A (AC/DC)
125 V
28 V
Flat Key
3 only
45°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-
KO130AA126
KO130AA126
SWITCH KEYLOCK 3POS SP3T 4A 125V
E-Switch
0
In Stock
Check Lead Time
300 : $9.45723
Bulk
Bulk
Active
SP3T
3
On-On-On
Not Specified
4A (AC)
125 V
-
Flat Key
3 only
45°
Copper Alloy
Silver
Panel Mount
Solder Lug
Circular - 19.00mm Dia
-
-
Showing
of 5

Keylock Switches


Keylock Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family use a key as an actuator. This actuator will turn along the center axis point but have a predetermined number of stopping positions (2 to 12). The key may or may not be removable at any number of these positions. The voltage rating is 12V to 500V and the current rating is 100mA to 20A.