Keylock Switches

Results: 19,587
Manufacturer
Adam TechAPEM Inc.Banner Engineering CorporationBenedict GmbHBulginC&KComus InternationalCrouzetE-SwitchEAOGrayhill Inc.Honeywell Sensing and Productivity Solutions
Series
-*142224843SU144L455155 - Swisstac5658
Packaging
BagBoxBulkRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Circuit
3P3T3PDT3PST-2NC/1NO3PST-2NO/1NC3PST-NC3PST-NO4P3T4PDT4PST-2NO/2NC4PST-NC4PST-NO5PDT
Number of Positions
23456789101112
Switch Function
-Mom-Off-MomMom-Off-Mom, Mom-On-MomMom-Off-Off, Mom-Off-OnMom-Off-Off, Mom-Off-On, Mom-Off-OnMom-Off-Off, Mom-Off-On, Mom-On-OffMom-Off-Off, Mom-Off-On, Mom-On-On, Mom-On-OffMom-Off-Off, Mom-On-OffMom-Off-Off, Mom-On-Off, Mom-Off-OnMom-Off-OnMom-Off-On, Mom-On-OffMom-On-Mom
Contact Timing
-Non-Shorting (BBM)Not SpecifiedShorting (MBB)
Current Rating (Amps)
100mA (AC/DC)100mA (DC)200mA (AC/DC)250mA (AC/DC)0.4VA (AC/DC)500mA (AC/DC)500mA (DC)600mA (AC), 220mA (DC)1A (AC)1A (AC/DC)1.5A (AC), 1A (DC)2A (AC)
Voltage Rating - AC
20 V28 V35 V42 V50 V110 V115 V120 V125 V230 V240 V250 V400 V500 V
Voltage Rating - DC
12 V14 V20 V24 V28 V30 V32 V35 V36 V42 V50 V110 V125 V230 V
Actuator Type
-Flat KeyFlatted (3.17mm Dia)Flatted (6.35mm Dia)Round (4mm Dia)Tubular Key (Not Included)Tubular Key
Key Removable Positions
1 and 180°1 and 31 and 41 and each 90°1 only1, 3 and 52 only3 and 53 only5 only-AllCenter and RightCenter
Angle of Throw
30°36°40°40°, 90°42°42°, 90°45°45°, 22.5°45°, 90°60°80°90°120°180°
Contact Material
-Beryllium CopperBrassBronzeCopper AlloyCopperGold (Au)GoldSilver (Ag)Silver AlloySilverSilver-Nickel Alloy
Contact Finish
-Gold AlloyGoldPalladiumSilverTin
Mounting Type
-Panel MountPanel Mount, Snap-InThrough HoleThrough Hole, Right Angle
Termination Style
-ConnectorPC PinPC Pin, Solder LugQuick Connect - 0.110" (2.8mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder CupSolder LugSolder, Quick Connect - 0.079" (2mm)Solder, Quick Connect - 0.110" (2.8mm)Spring TerminalStudWire Leads
Panel Cutout Dimensions
-Circular - 11.80mm DiaCircular - 11.81mm DiaCircular - 11.99mm DiaCircular - 12.00mm DiaCircular - 12.20mm DiaCircular - 14.50mm DiaCircular - 16.00mm DiaCircular - 16.10mm DiaCircular - 16.20mm DiaCircular - 18.00mm DiaCircular - 18.20mm Dia
Features
-AntistaticAntistatic, Epoxy Sealed TerminalsAntistatic, Process SealedDust Proof ShutterEpoxy Sealed TerminalsEpoxy Sealed Terminals, Latch PawlIP40IP54IP65IP65, IP66IP65, Oil-ResistantIP66IP66, IP67, IP69K
Operating Temperature
-40°C ~ 50°C-40°C ~ 70°C-40°C ~ 85°C-35°C ~ 70°C-30°C ~ 65°C-30°C ~ 85°C-25°C ~ 50°C-25°C ~ 55°C-25°C ~ 60°C-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
19,587Results

Showing
of 19,587
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Switch Function
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Key Removable Positions
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Panel Cutout Dimensions
Features
Operating Temperature
KO106A102
KO106A102
SWITCH KEYLOCK 2POS SPST 1A 125V
E-Switch
8,869
In Stock
1 : $3.96000
Bulk
Bulk
ActiveSPST2Off-OnNot Specified1A (AC)125 V-Tubular KeyAll90°Copper AlloySilverPanel MountSolder LugCircular - 12.00mm Dia--
KO128
KO128B2007
SWITCH KEYLOCK 2POS SPST 4A 125V
E-Switch
598
In Stock
1 : $10.89000
Bulk
Bulk
ActiveSPST2Off-OnNot Specified4A (AC)125 V-Flat KeyAll90°Copper AlloySilverPanel MountScrew TerminalCircular - 19.00mm Dia--
KO129E
KO129E
SWITCH KEYLOCK 2POS SPDT 4A 125V
E-Switch
192
In Stock
1 : $13.43000
Bulk
Bulk
ActiveSPDT2On-MomNot Specified4A (AC/DC)125 V28 VFlat Key3 only45°Copper AlloySilverPanel MountSolder LugCircular - 19.00mm Dia--
SK12AAW01
SK12AAW01
SWITCH KEYLOCK 2POS SPDT 3A 125V
NKK Switches
2,918
In Stock
3,150
Factory
1 : $16.89000
Bulk
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat KeyAll90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12AAW01
SK12BAW01
SWITCH KEYLOCK 2POS SPDT 3A 125V
NKK Switches
2,582
In Stock
9,808
Factory
1 : $16.89000
Bulk
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12BAW01/C-UL
SK12BAW01/C-UL
SWITCH KEYLOCK 2POS SPDT 3A 125V
NKK Switches
1,686
In Stock
9,808
Factory
1 : $16.89000
Box
Box
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)125 V-Flat Key1 only90°Silver (Ag)-Panel MountSolder LugCircular - 12.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12BG13
SK12BG13
SWITCH KEYLK 2POS SPDT 0.4VA 28V
NKK Switches
4,498
In Stock
6,911
Factory
1 : $17.32000
Bulk
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough HolePC Pin-Process Sealed-25°C ~ 70°C
CKM12BFW01-001
CKM12BFW01-001
SWITCH KEYLOCK 2POS SPDT 3A 250V
NKK Switches
445
In Stock
2,276
Factory
1 : $17.64000
Bulk
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)250 V-Flat Key1 only90°Silver (Ag)SilverPanel MountSolder LugCircular - 16.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
SK12BG30
SK12BG30
SWITCH KEYLK 2POS SPDT 0.4VA 28V
NKK Switches
1,703
In Stock
6,821
Factory
1 : $17.82000
Bulk
Bulk
ActiveSPDT2On-OnNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlat Key1 only90°Beryllium CopperGoldThrough Hole, Right AnglePC Pin-Process Sealed-25°C ~ 70°C
CK-L1-FW01 SERIES
CKL12BFW01-001
SWITCH KEYLOCK 2POS SPDT 3A 250V
NKK Switches
398
In Stock
675
Factory
1 : $17.92000
Box
Box
ActiveSPDT2On-OnNon-Shorting (BBM)3A (AC)250 V-Flat Key1 only90°Silver (Ag)SilverPanel MountSolder LugCircular - 19.00mm DiaEpoxy Sealed Terminals-25°C ~ 70°C
LK6xNB126N3
LK6SNB126N3
SWITCH KEYLOCK 2POS DPDT 4A 125V
APEM Inc.
104
In Stock
1 : $19.72000
Bulk
Bulk
ActiveDPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat KeyAll90°Copper AlloyGoldPanel MountSolder LugCircular - 19.00mm Dia--30°C ~ 85°C
Y1011U2C203NQ
Y1011U2C203NQ
SWITCH KEY 2POS SPDT 4A 125V 4PC
C&K
5,652
In Stock
1 : $21.86000
Tray
Tray
ActiveSPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat KeyAll90°CopperSilverPanel MountSolder LugCircular - 19.30mm Dia--
Y101132C203NQ
Y101132C203NQ
SWITCH KEYLOCK 2POS SPDT 4A 125V
C&K
1,066
In Stock
1 : $21.86000
Tray
Tray
ActiveSPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountSolder LugCircular - 19.30mm Dia--
Y1900S2C207NQ
Y1900S2C207NQ
SWITCH KEYLOCK 4POS SP4T 4A 125V
C&K
342
In Stock
1 : $24.68000
Bulk
Bulk
ActiveSP4T4On-On-On-OnNot Specified4A (AC/DC)125 V28 VFlat KeyAll90°CopperSilverPanel MountSolder LugCircular - 19.30mm Dia--
YF01132C203NQ, YF011U2C203NQ
YF01132C203NQ
SWITCH KEYLOCK 2POS SPDT 4A 125V
C&K
450
In Stock
1 : $24.97000
Tray
Tray
ActiveSPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountSolder LugCircular - 11.99mm DiaEpoxy Sealed Terminals-
Y201132C203NQ
Y201132C203NQ
SWITCH KEYLOCK 2POS DPDT 4A 125V
C&K
1,425
In Stock
1 : $26.54000
Tray
Tray
ActiveDPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountSolder LugCircular - 19.30mm Dia--
YF21132C203NQ
YF21132C203NQ
SWITCH KEYLOCK 2POS DPDT 4A 125V
C&K
1,167
In Stock
1 : $27.35000
Tray
Tray
ActiveDPDT2On-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountSolder LugCircular - 11.99mm DiaEpoxy Sealed Terminals-
YM061U2C205NQ
YM061U2C205NQ
SWITCH KEYLOCK 2POS SPST 4A 125V
C&K
337
In Stock
1 : $27.47000
Tray
Tray
ActiveSPST2Off-OnNot Specified4A (AC/DC)125 V28 VFlat KeyAll90°CopperSilverPanel MountQuick Connect - 0.110" (2.8mm)Circular - 11.99mm Dia--
YM06132C2WCNQ
YM06132C2WCNQ
SWITCH KEYLOCK 2POS SPST 4A 125V
C&K
732
In Stock
1 : $28.34000
Bulk
Bulk
ActiveSPST2Off-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountWire LeadsCircular - 11.99mm Dia--
YM06132C205NQ
YM06132C205NQ
SWITCH KEYLOCK 2POS SPST 4A 125V
C&K
1,200
In Stock
1 : $29.98000
Tray
Tray
ActiveSPST2Off-OnNot Specified4A (AC/DC)125 V28 VFlat Key1 only90°CopperSilverPanel MountQuick Connect - 0.110" (2.8mm)Circular - 11.99mm Dia--
378
In Stock
1 : $45.72000
Bulk
-
Bulk
ActiveSPST2Off-OnNot Specified20A (DC)-12 VFlat KeyCenter45°Copper-Panel MountScrew TerminalCircular - 22.35mm Dia--40°C ~ 85°C
28
In Stock
1 : $50.95000
Bulk
-
Bulk
ActiveDPDT3On-Off-OnNot Specified20A (DC)-12 VFlat KeyCenter45°Copper-Panel MountScrew TerminalCircular - 22.35mm Dia--40°C ~ 85°C
51-4xx.036D
51-414.036D
SWITCH KEYLK 2POS DPST 100MA 42V
EAO
430
In Stock
1 : $75.65000
Bulk
Bulk
ActiveDPST-NO2Off-OnNot Specified100mA (AC/DC)42 V42 VFlat Key1 only90°--Panel MountPC Pin, Solder LugCircular - 16.00mm DiaIP65-25°C ~ 55°C
SW-R-K1-A
SW-R-K1-A
SWITCH KEYLOCK 2POS SPST 1A 125V
Adam Tech
475
In Stock
1 : $1.38000
Bag
Bag
ActiveSPST2Off-OnNot Specified1A (AC)125 V-Flat KeyAll90°--Panel MountSolder, Quick Connect - 0.110" (2.8mm)Circular - 11.80mm Dia--25°C ~ 85°C
KO131A102
KO131A102
SWITCH KEYLOCK 2POS SPST 1A 125V
E-Switch
110
In Stock
1 : $3.97000
Bulk
Bulk
ActiveSPST2Off-OnNot Specified1A (AC)125 V-Tubular KeyAll90°Copper AlloySilverPanel MountSolder LugCircular - 12.00mm Dia--
Showing
of 19,587

Keylock Switches


Keylock Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family use a key as an actuator. This actuator will turn along the center axis point but have a predetermined number of stopping positions (2 to 12). The key may or may not be removable at any number of these positions. The voltage rating is 12V to 500V and the current rating is 100mA to 20A.