Keyboards

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
1200-35202
1200-352023
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
15
In Stock
1 : $297.90000
Bulk
Bulk
ActiveKeyboard53PS/2, USBAnti-Vandal, Sealed, IP65Silver6.900" L x 3.300" W x 0.800" H (175.00mm x 85.00mm x 21.50mm)
1200-320023
1200-320023
KEYBOARD ENCODED VANDAL RESIS
Storm Interface
0
In Stock
Obsolete
Bulk
ObsoleteKeyboard53PS/2, USBAnti-Vandal, Sealed, IP65Silver6.900" L x 3.300" W x 0.800" H (175.00mm x 85.00mm x 21.50mm)
Showing
of 2

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.