Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
g8662401euadaa
G8662401EUADAA
KEYBOARD 106 KEY USB BLK
Cherry Americas LLC
585
In Stock
1 : $127.26000
Box
Box
ActiveKeyboard106USBTouchpad, Sealed, IP54Black14.170" L x 7.800" W x 1.500" H (360.00mm x 198.00mm x 38.00mm)
KBA-CK95-BRUN-US
KBA-CK95-BRUN-US
KEYBOARD 95KEY USB BLACK WASHABL
TG3 Electronics
85
Marketplace
1 : $83.67000
Box
-
Box
ActiveKeyboard (Wireless)95USB (Wireless)Touchpad, Sealed, IP54Black14.253" L x 5.296" W x 0.591" H (362.03mm x 134.53mm x 15.00mm)
5059
5059
FULL SIZE PANEL MOUNT KEYBOARD W
Adafruit Industries LLC
18
In Stock
1 : $71.94000
Bulk
-
Bulk
ActiveKeyboard100USBTrackpadBlack15.700" L x 5.300" W x 0.700" H (398.78mm x 134.62mm x 17.78mm)
Showing
of 3

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.