Murata Power Solutions Inc. Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $15.23000 Cut Tape (CT) 80 : $14.51013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Magnetic Coupling | RS485 | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 500kbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | Module | - | ||
11 In Stock | 1 : $35.87000 Cut Tape (CT) 23 : $35.43609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Magnetic Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 12Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock Check Lead Time | 350 : $12.90006 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | RS485 | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 500kbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | - | ||
0 In Stock Check Lead Time | 92 : $34.18522 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 12Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock Check Lead Time | 92 : $44.43533 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | USB | Yes | 1 | - | Unidirectional | 4000Vrms | 25kV/µs | 12Mbps | - | - | - | - | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock | 23 : $46.06783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Capacitive Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 4000Vrms | 25kV/µs | 12Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Capacitive Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 1000Vrms | - | 1.25Mbps | - | - | - | 4.75V ~ 5.25V | 0°C ~ 60°C | Through Hole | 24-DIP (0.667", 16.95mm) | 24-DIL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Capacitive Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1000Vrms | - | 2.5Mbps | - | - | - | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 24-DIP (0.667", 16.95mm) | 24-DIL | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1500VAC | 25kV/µs | 25Mbps | 33ns, 33ns | 3ns | - | 4.5V ~ 5.5V | -40°C ~ 95°C | Surface Mount | 16-SMD Module | Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1500VAC | 25kV/µs | 25Mbps | 33ns, 33ns | 3ns | - | 4.5V ~ 5.5V | -40°C ~ 95°C | - | Module | - |