Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DUAL CHANNEL DIGITAL ISOLATOR
STISO620TR
DUAL CHANNEL DIGITAL ISOLATOR
STMicroelectronics
1,751
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $1.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetic CouplingGeneral PurposeYes22/0Unidirectional4000Vrms50kV/µs100Mbps42ns, 42ns3ns2ns, 2ns3V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
0
In Stock
Check Lead Time
2,000 : $1.09800
Bulk
-
Bulk
ActiveMagnetic Coupling-Yes22/0Unidirectional4000Vrms50kV/µs100Mbps42ns, 42ns2.6ns2ns, 2ns3V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
NMUSB2022PMC
NMUSB2022PMC-R13
DGT ISOL 4000VRMS 1CH USB MODULE
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
92 : $44.43533
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCapacitive CouplingUSBYes1-Unidirectional4000Vrms25kV/µs12Mbps-----40°C ~ 85°CSurface Mount13-SMD ModuleModule
NMUSB2022PMC
NMUSB2022PMC-R7
DGT ISOL 4000VRMS 1CH USB MODULE
Murata Power Solutions Inc.
0
In Stock
23 : $46.06783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyCapacitive CouplingUSBYes21/1Bidirectional4000Vrms25kV/µs12Mbps---4.5V ~ 5.5V-40°C ~ 85°CSurface Mount13-SMD ModuleModule
Showing
of 4

4000Vrms Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.