Vishay Semiconductor Opto Division Isolators - Gate Drivers

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results
Applied FiltersRemove All

Showing
of 28
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
VO3150A-X007T
VO3120
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
1,792
In Stock
1 : $1.41000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
cUR, UR
2,416
In Stock
1 : $1.85000
Cut Tape (CT)
1,000 : $0.82084
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
500mA, 500mA
500mA
1.3V
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
cUR, UR
VO3150A-X007T
VO3150A
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
399
In Stock
1 : $1.47000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
500mA, 500mA
500mA
1.3V
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
cUR, UR
LH1505AACTR
VO3120-X019T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
1,854
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.81053
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR, VDE
VO3120-X007T
VOD3120AB-T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
2,332
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.01487
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CQC, cUL, UL, VDE
LH1520AB
VOD3120AD
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
1,229
In Stock
1 : $2.24000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CQC, cUL, UL, VDE
LH1520AB
VOD3120AD-V
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
1,400
In Stock
1 : $2.27000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CQC, cUL, UL, VDE
1,456
In Stock
1 : $4.24000
Cut Tape (CT)
750 : $2.41705
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.36V
25 mA
15V ~ 32V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CQC, cUR, UR VDE
906
In Stock
1 : $2.07000
Cut Tape (CT)
1,000 : $0.83849
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
500mA, 500mA
500mA
1.3V
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR, VDE
VOD3120AG
VOD3120AG
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
1,565
In Stock
1 : $2.24000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CQC, cUL, UL, VDE
VO3120-X007T
VOD3120AB-T2
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
702
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.01487
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CQC, cUL, UL, VDE
VOD3120AG
VOD3120AG-V
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
1,473
In Stock
1 : $2.27000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CQC, cUL, UL, VDE
3,285
In Stock
1 : $3.04000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.36V
25 mA
15V ~ 32V
-
-
-40°C ~ 100°C
-
-
-
CQC, cUL, UL, VDE
993
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.84603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
2.5A, 2.5A
3A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
VO3120-X007T
VOD3120AB-VT
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
700
In Stock
1 : $2.27000
Cut Tape (CT)
1,000 : $1.03077
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
35kV/µs
500ns, 500ns
70ns
35ns, 35ns
2.5A
2.5A
1.37V
20 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CQC, cUL, UL, VDE
8-DIP
VO3120-X001
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
53
In Stock
1 : $2.24000
Tube
-
-
Tube
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cUR, UR, VDE
1,015
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.82502
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
3A, 3A
4A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
1,000
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.84603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
3A, 3A
4A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
1,000
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.84603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
2.5A, 2.5A
3A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
VO3120-X007T
VO3120-X007T
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
1 : $1.80000
Cut Tape (CT)
1,000 : $0.79285
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5300Vrms
25kV/µs
400ns, 400ns
200ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.6V (Max)
25 mA
15V ~ 32V
-
-
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, UR
25
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.82502
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
3A, 3A
4A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
21
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.82502
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
2.5A, 2.5A
3A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
15
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.82502
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
2.5A, 2.5A
3A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
0
In Stock
Check Lead Time
1 : $1.63000
Cut Tape (CT)
1,000 : $0.84603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
35kV/µs
200ns, 200ns
70ns
35ns, 35ns
3A, 3A
4A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
cUL, UL, VDE
VOD3120AG
VOW3120-X001
OPTOISO 5.3KV 1CH GATE DVR 8DIP
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
750 : $1.41359
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Optical Coupling
1
5300Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2.5A, 2.5A
2.5A
1.36V
25 mA
15V ~ 32V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CQC, cUL, UL, VDE
Showing
of 28

Vishay Semiconductor Opto Division Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.