Broadcom Limited Isolators - Gate Drivers

Results: 365
Stocking Options
Environmental Options
Media
Marketplace Product
365Results
Applied FiltersRemove All

Showing
of 365
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SOIC
HCPL-0302-500E
OPTOISO 3.75KV 1CH GATE DVR 8SO
Broadcom Limited
2,098
In Stock
1 : $2.47000
Cut Tape (CT)
1,500 : $0.92906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
10kV/µs
700ns, 700ns
-
50ns, 50ns
200mA, 200mA
400mA
1.5V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
CSA, UR
8-DIP
HCPL-3150-000E
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
3,927
In Stock
1 : $3.18000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
6-SOIC (0.295", 7.50mm Width)
ACPL-P302-500E
OPTOISO 3.75KV 1CH GATE DVR 6SO
Broadcom Limited
3,335
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $1.30919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
10kV/µs
700ns, 700ns
-
50ns, 50ns
200mA, 200mA
400mA
1.5V
25 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO
CSA, UR
8-SMD
HCPL-3150-500E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
2,331
In Stock
1 : $3.24000
Cut Tape (CT)
1,000 : $1.33083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-3150-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
275
In Stock
1 : $3.24000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
HCPL-3120-000E
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
1,684
In Stock
1 : $3.47000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
HCPL-3120-500E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
24,433
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $1.47919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-3120-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
6,185
In Stock
1 : $3.53000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8 SO
ACPL-H342-000E
OPTOISO 3.75KV 1CH GATE DVR 8SO
Broadcom Limited
2,605
In Stock
1 : $4.18000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
350ns, 250ns
-
22ns, 18ns
2A, 2A
2.5A
1.55V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, UR
8-SOIC
ACPL-K30T-560E
OPTOISO 5KV 1CH GATE DVR 8SO
Broadcom Limited
26,418
In Stock
1 : $4.37000
Cut Tape (CT)
1,000 : $1.91684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
-
2ms, 0.12ms
-
-
-
-
1.55V
30 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, IEC/EN/DIN, UR
8-DIP
HCPL-3180-000E
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
941
In Stock
1 : $4.46000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
10kV/µs
200ns, 200ns
65ns
25ns, 25ns
2A, 2A
2.5A
1.5V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
HCPL-3180-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
6,128
In Stock
1 : $4.51000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
10kV/µs
200ns, 200ns
65ns
25ns, 25ns
2A, 2A
2.5A
1.5V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCNW3120-500E
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Broadcom Limited
13,130
In Stock
1 : $4.56000
Cut Tape (CT)
750 : $2.05611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, IEC/EN/DIN, UR
8-SMD
HCNW3120-300E
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Broadcom Limited
4,837
In Stock
1 : $4.56000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, IEC/EN/DIN, UR
8 SO
ACPL-K33T-500E
OPTOISO 5KV 1CH GATE DVR 8SO
Broadcom Limited
6,916
In Stock
1 : $4.84000
Cut Tape (CT)
1,000 : $2.16999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
50kV/µs
120ns, 120ns
40ns
15ns, 15ns
2A, 2A
2.5A
1.5V
20 mA
15V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, UR
8-DIP
HCPL-3120
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
539
In Stock
1 : $4.87000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
25kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
6-SOIC (0.295", 7.50mm Width)
ACPL-W346-500E
OPTOISO 5KV 1CH GATE DRIVER 6SO
Broadcom Limited
3,409
In Stock
1 : $5.17000
Cut Tape (CT)
1,000 : $2.35142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
50kV/µs
120ns, 120ns
50ns
8ns, 8ns
2A, 2A
2.5A
1.55V
25 mA
10V ~ 20V
-
-
-40°C ~ 105°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO Stretched
CSA, UR
16-SO
HCPL-316J-000E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
357
In Stock
1 : $6.07000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
-
-
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
16-SO
ACPL-333J-500E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
3,913
In Stock
1 : $6.12000
Cut Tape (CT)
850 : $2.90906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
250ns, 250ns
100ns
50ns, 50ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
16-SO
ACPL-332J-500E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
1,787
In Stock
1 : $6.12000
Cut Tape (CT)
850 : $2.90906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
250ns, 250ns
100ns
50ns, 50ns
2A, 2A
2.5A
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
16-SO
HCPL-316J-500E
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
598
In Stock
1 : $6.12000
Cut Tape (CT)
850 : $2.90906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
-
-
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
8-SOIC - 0605 (1613 Metric)
ACNU-3430-500E
OPTOISO 5KV 1CH GATE DVR 8SO
Broadcom Limited
252
In Stock
1 : $6.19000
Cut Tape (CT)
1,000 : $2.92710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
100kV/µs
150ns, 150ns
80ns
20ns, 10ns
4A, 4A
5A
1.45V
25 mA
15V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
8-SOIC (0.378", 9.60mm Width)
8-SO Stretched
CSA, IEC/EN/DIN, UR
HCPL-315J-000E
HCPL-315J-000E
OPTOISO 5KV 2CH GATE DVR 16SO
Broadcom Limited
595
In Stock
1 : $6.89000
Tube
-
Tube
Active
Optical Coupling
2
5000Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.6V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SO
CSA, IEC/EN/DIN, UR
ACNT-H313-x00E
ACNT-H343-000E
OPTOISO 7.5KV 1CH GATE DVR 8SO
Broadcom Limited
867
In Stock
1 : $7.61000
Tube
-
Tube
Active
Optical Coupling
1
7500Vrms
100kV/µs
150ns, 150ns
80ns
26ns, 7.5ns
4A, 4A
5A, 5A
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
8-SOIC (0.535", 13.60mm Width)
8-SO Stretched
CSA, IEC/EN/DIN, UR
16-SO
HCPL-316J
OPTOISO 5KV 1CH GATE DVR 16SO
Broadcom Limited
1,480
In Stock
1 : $10.61000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
2A, 2A
2.5A
-
-
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
CSA, IEC/EN/DIN, UR
Showing
of 365

Broadcom Limited Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.