Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
SI8261ABD-C-ISR
SI8261ACD-C-IS
DGTL ISO 5KV 1CH GATE DRVR 6SDIP
Skyworks Solutions Inc.
106,350
In Stock
1 : $3.96000
Tube
Tube
ActiveCapacitive Coupling15000Vrms35kV/µs60ns, 50ns28ns5.5ns, 8.5ns400mA, 600mA600mA2.8V (Max)30 mA13.5V ~ 30V-40°C ~ 125°CSurface Mount6-SOIC (0.295", 7.50mm Width)6-SDIP Gull WingCQC, CSA, UR, VDE
SI8261ABD-C-ISR
SI8261BCD-C-IS
DGTL ISO 5KV 1CH GATE DRVR 6SDIP
Skyworks Solutions Inc.
1,765
In Stock
1 : $4.37000
Tube
Tube
ActiveCapacitive Coupling15000Vrms35kV/µs60ns, 50ns28ns5.5ns, 8.5ns500mA, 1.2A4A2.8V (Max)30 mA13.5V ~ 30V-40°C ~ 125°CSurface Mount6-SOIC (0.295", 7.50mm Width)6-SDIP Gull WingCQC, CSA, UR, VDE
3,588
In Stock
1 : $7.21000
Tube
Tube
ActiveCapacitive Coupling13000Vrms150V/ns130ns, 130ns30ns33ns, 27ns10A, 10A10A--13V ~ 33V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, TUV, UL, VDE
6-SO Stretched
UCC23513QDWYRQ1
AUTOMOTIVE 4-A SOURCE, 5-A SINK,
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.76000
Cut Tape (CT)
850 : $1.63611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling15700Vrms150kV/µs105ns, 105ns35ns28ns, 25ns (Max)3A, 3.5A4.5A, 5.3A2.1V25 mA14V ~ 33V-40°C ~ 125°CSurface Mount6-SOIC (0.295", 7.50mm Width)6-SOICUL, VDE
16-SOIC
UCC21520DW
DGTL ISO 5.7KV GATE DRVR 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.49000
Tube
-
Tube
ActiveCapacitive Coupling25700Vrms100V/ns30ns, 30ns6ns6ns, 7ns4A, 6A---6.5V ~ 25V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, UR, VDE
16-SOIC
UCC21750QDWQ1
?10A SIC/IGBT SINGLE-CHANNEL ISO
Texas Instruments
0
In Stock
Check Lead Time
1 : $7.21000
Tray
Tray
ActiveCapacitive Coupling15700Vrms150V/ns130ns, 130ns30ns33ns, 27ns-10A--13V ~ 33V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICCQC, CSA, TUV, UL, VDE
16-SOIC
UCC21710QDWRQ1
?10A SIC/IGBT SINGLE-CHANNEL ISO
Texas Instruments
0
In Stock
Check Lead Time
2,000 : $4.21500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveCapacitive Coupling15700Vrms150V/ns130ns, 130ns30ns33ns, 27ns10A, 10A10A--13V ~ 33V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOICUL, VDE
Showing
1 - 7
of 7

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.