Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
10-SSOP-B
BM61S41RFV-CE2
ISOLATION VOLTAGE 3750 VRMS 1CH
Rohm Semiconductor
16,569
In Stock
This product has a maximum purchase limit
1 : $5.22000
Cut Tape (CT)
1,500 : $2.78550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-13750Vrms100kV/µs65ns, 65ns60ns15ns, 15ns4A, 4A--16V ~ 24V-40°C ~ 125°CSurface Mount10-SSOP (0.315", 8.00mm Width)10-SSOP-BWUL
20-SSOP
BM6112FV-CE2
ISOLATION VOLTAGE 3750VRMS 1CH G
Rohm Semiconductor
2,235
In Stock
This product has a maximum purchase limit
1 : $8.75000
Cut Tape (CT)
1,500 : $5.20050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling13750Vrms100kV/µs150ns, 150ns30ns30ns, 30ns---14V ~ 20V-40°C ~ 125°CSurface Mount28-SSOP (0.315", 8.00mm Width)28-SSOP-BW-
10-SSOP-B
BM61S40RFV-CE2
ISOLATION VOLTAGE 3750VRMS 1CH G
Rohm Semiconductor
1,470
In Stock
1 : $5.22000
Cut Tape (CT)
1,500 : $2.78550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-12500Vrms100kV/µs65ns, 65ns60ns15ns, 15ns4A, 4A--16V ~ 20V-40°C ~ 125°CSurface Mount10-SSOP (0.315", 8.00mm Width)10-SSOP-BWUL
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.