Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $4.19000 Cut Tape (CT) 1,000 : $2.40345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 8000Vpk | 200kV/µs | 280ns, 280ns | - | 30ns, 30ns (Max) | 10A, 9A | 10A, 9A | - | 10V ~ 35V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
0 In Stock | 1 : $4.60000 Cut Tape (CT) 1,000 : $2.64040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 8000Vpk | 200kV/µs | 280ns, 280ns | - | 30ns, 30ns (Max) | 13.5A, 14A | 13.5A, 14A | - | 10V ~ 35V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
0 In Stock | 1 : $6.66000 Cut Tape (CT) 1,000 : $3.82375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 5700Vrms | 200kV/µs | 110ns, 110ns | 5ns | 9ns, 8.5ns | 18A, 18A | 18A | - | 10V ~ 35V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
0 In Stock | 1 : $7.61000 Cut Tape (CT) 1,000 : $4.86745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 200V/ns | 270ns, 262ns | - | 15ns, 15ns | 9A, 9A | 9A | - | 13V ~ 25V | -40°C ~ 125°C | Surface Mount | 16-BSSOP (0.295", 7.50mm Width) | PG-DSO-16-28 | UL, VDE |