Isolators - Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
MC14046BDWG
NCP51561DADWR2G
DGTL ISO 5KV 2CH GATE DVR 16SOIC
onsemi
377
In Stock
1 : $5.07000
Cut Tape (CT)
1,000 : $1.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Capacitive Coupling
2
5000Vrms
200V/ns
58ns, 58ns
5ns
11ns, 10ns
9A, 4.5A
4.5A, 9A
-
18.5V ~ 30V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, UL, VDE
MC14046BDWG
NCP51561DBDWR2G
DGTL ISO 5KV 2CH GATE DVR 16SOIC
onsemi
910
In Stock
4,000
Factory
1 : $5.07000
Cut Tape (CT)
1,000 : $1.81250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Capacitive Coupling
2
5000Vrms
200V/ns
58ns, 58ns
5ns
11ns, 10ns
9A, 4.5A
4.5A, 9A
-
18.5V ~ 30V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, UL, VDE
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.