Isolators - Gate Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
1500VDC5700Vrms
Propagation Delay tpLH / tpHL (Max)
44ns, 44ns-
Pulse Width Distortion (Max)
18ns (Typ)-
Rise / Fall Time (Typ)
6.5ns, 4.5ns10ns, 9ns
Voltage - Output Supply
3.13V ~ 3.47V10V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-11PG-DSO-16-30PG-DSO-8-51
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1EDI20N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
11,601
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.76056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
1EDI60N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
3,859
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.92364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
1EDS5663HXUMA1
1EDS5663HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
442
In Stock
1 : $3.14000
Cut Tape (CT)
1,000 : $1.65678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
150V/ns
44ns, 44ns
18ns (Typ)
6.5ns, 4.5ns
4A, 8A
-
-
3.13V ~ 3.47V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
CQC, CSA, UL, VDE
1EDF5673FXUMA1
1EDF5673FXUMA1
DGT ISO 1.5KV 1CH GT DVR DSO16
Infineon Technologies
0
In Stock
Check Lead Time
1 : $3.34000
Cut Tape (CT)
2,500 : $1.67563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
1500VDC
150V/ns
44ns, 44ns
18ns (Typ)
6.5ns, 4.5ns
4A, 8A
-
-
3.13V ~ 3.47V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-11
CQC, CSA, UL, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.