Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767 In Stock 2,000 Factory | 1 : $3.67000 Cut Tape (CT) 1,000 : $2.04208 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | 18.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE | ||
249 In Stock 16,000 Factory | 1 : $3.67000 Cut Tape (CT) 1,000 : $2.04208 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 200V/ns | 58ns, 58ns | 5ns | 11ns, 10ns | 9A, 4.5A | 4.5A, 9A | - | 18.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, UL, VDE |