Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,644 In Stock | 1 : $3.56000 Tube | - | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 9.6V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
1,528 In Stock | 1 : $3.56000 Tube | - | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 4.2V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
9,943 In Stock | 1 : $4.94000 Cut Tape (CT) 2,500 : $1.91322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 6.7V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
8,380 In Stock | 1 : $4.94000 Cut Tape (CT) 2,500 : $1.91322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 4.6V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
1,512 In Stock | 1 : $3.56000 Tube | - | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 6.7V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
621 In Stock | 1 : $3.56000 Tube | - | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 4.6V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
23,151 In Stock | 1 : $4.94000 Cut Tape (CT) 2,500 : $1.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 4.2V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
4,959 In Stock | 1 : $4.94000 Cut Tape (CT) 2,500 : $1.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | 9.6V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE |