Isolation Transformers and Autotransformers, Step Up, Step Down

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary
Power - Max
1st Connector
2nd Connector
171 Series
171E
XFRMR ISOL 115V TO 115V 500VA
Hammond Manufacturing
32
In Stock
40
Factory
1 : $194.55000
Box
Box
Active
Isolation
115V
115V
500VA
NEMA 5-15P
NEMA 5-15R
DU_SU_Series_.25to1
DU-1/4
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
12
In Stock
1 : $172.37000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
104V, 110V, 120V, 208V, 220V, 230V, 240V
250VA
Screw Terminal
Screw Terminal
N-59MG
N-59MG
XFRMR ISOL 115V TO 115V 1000VA
Triad Magnetics
8
In Stock
12
Factory
1 : $251.02000
Box
Box
Active
Isolation
115V
115V
1000VA
NEMA 5-15P
NEMA 5-15R
DU_SU_Series_.25to1
DU-1
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
0
In Stock
Check Lead Time
1 : $374.72000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
104V, 110V, 120V, 208V, 220V, 230V, 240V
1000VA
Screw Terminal
Screw Terminal
Showing
of 4

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.