Voice Record and Playback
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Interface | Input Signal | Output Signal | Sampling Frequency | Duration | Filter Pass Band | Messaging | Oscillator Type | Features | Operating Temperature | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,719 In Stock | 1 : $6.99000 Tube | - | Tube | Last Time Buy | - | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 40 ~ 120 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
6,947 In Stock | 1 : $1.89000 Tube | - | Tube | Active | Verified | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 64 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP | |||
692 In Stock | 1 : $4.50000 Tray | - | Tray | Active | - | SPI | Analog - Single Ended, I2S | Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output | 4 ~ 32kHz | 64 Min | - | Multiple | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.7 V ~ 3.6 V | Surface Mount | 48-LQFP | 48-LQFP (7x7) |