UARTs (Universal Asynchronous Receiver Transmitter)

Results: 11
Manufacturer
MaxLinear, Inc.National SemiconductorNXP USA Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Features
-Internal Oscillator, Timer/CounterTimer/Counter
Number of Channels
1, UART2, DUART4, QUART88, OCTART
FIFO's
32 Byte64 Byte128 Byte256 Byte-
Protocol
IrDARS232, RS422, RS485RS232, RS485RS485
Data Rate (Max)
2Mbps4Mbps5Mbps6.25Mbps8Mbps15Mbps16Mbps31.25Mbps
Voltage - Supply
1.62V ~ 3.63V2.25V ~ 3.6V2.25V ~ 5.5V2.3V ~ 3.6V2.97V ~ 3.63V, 4.5V ~ 5.5V2.97V ~ 5.5V3.3V
With Auto Flow Control
NoYes
With False Start Bit Detection
-Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)48-TQFP64-LQFP80-LQFP100-BQFP113-LFBGA176-LFBGA
Supplier Device Package
16-TSSOP48-TQFP (7x7)64-LQFP (10x10)80-LQFP (12x12)100-QFP (14x20)113-FPBGA (9x9)176-FPBGA (13x13)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Features
Number of Channels
FIFO's
Protocol
Data Rate (Max)
Voltage - Supply
With Auto Flow Control
With IrDA Encoder/Decoder
With False Start Bit Detection
With Modem Control
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SC16IS741AIPWJ
IC UART SGL I2C BUS SPI 16TSSOP
NXP USA Inc.
30,616
In Stock
1 : $2.35000
Cut Tape (CT)
2,500 : $1.56238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1, UART
64 Byte
RS232, RS485
5Mbps
2.3V ~ 3.6V
Yes
Yes
-
Yes
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
XR17V352IB113-F
XR17V352IB113-F
IC UART PCIE 256B DUAL 113FBGA
MaxLinear, Inc.
4,577
In Stock
1 : $16.11000
Tray
-
Tray
Active
-
2, DUART
256 Byte
RS485
31.25Mbps
3.3V
Yes
Yes
Yes
Yes
Surface Mount
113-LFBGA
113-FPBGA (9x9)
48-TQFP
XR16C2850IM-F
IC UART FIFO 128B DUAL 48TQFP
MaxLinear, Inc.
2,089
In Stock
1 : $19.94000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
2, DUART
128 Byte
RS232, RS485
6.25Mbps
2.97V ~ 5.5V
Yes
Yes
Yes
Yes
Surface Mount
48-TQFP
48-TQFP (7x7)
176-LFBGA
XR17V354IB176-F
IC UART PCIE 256B QUAD 176FBGA
MaxLinear, Inc.
1,201
In Stock
1 : $20.49000
Tray
-
Tray
Active
-
4, QUART
256 Byte
RS485
31.25Mbps
3.3V
Yes
Yes
Yes
Yes
Surface Mount
176-LFBGA
176-FPBGA (13x13)
64-LQFP
XR16C854DIV-F
IC UART FIFO 128B QUAD 64LQFP
MaxLinear, Inc.
2,438
In Stock
1 : $31.61000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
4, QUART
128 Byte
RS232, RS485
2Mbps
2.97V ~ 5.5V
Yes
Yes
Yes
Yes
Surface Mount
64-LQFP
64-LQFP (10x10)
XR16-100-BQFP
XR16V798IQ-F
IC UART FIFO 64B OCTAL 100QFP
MaxLinear, Inc.
261
In Stock
1 : $52.81000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
8
64 Byte
RS485
8Mbps
2.25V ~ 3.6V
Yes
Yes
Yes
Yes
Surface Mount
100-BQFP
100-QFP (14x20)
48-TQFP
XR68M752IM48-F
IC UART FIFO 64B DUAL 48TQFP
MaxLinear, Inc.
184
In Stock
1 : $7.94000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
2, DUART
64 Byte
RS232, RS422, RS485
16Mbps
1.62V ~ 3.63V
Yes
Yes
Yes
Yes
Surface Mount
48-TQFP
48-TQFP (7x7)
48-TQFP
XR16L2750CM-F
IC UART FIFO 64B DUAL 48TQFP
MaxLinear, Inc.
165
In Stock
1 : $9.76000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
2, DUART
64 Byte
RS232, RS485
6.25Mbps
2.25V ~ 5.5V
Yes
Yes
Yes
Yes
Surface Mount
48-TQFP
48-TQFP (7x7)
1,378
Marketplace
71 : $4.26000
Bulk
-
Bulk
Active
Timer/Counter
8, OCTART
-
IrDA
4Mbps
2.97V ~ 3.63V, 4.5V ~ 5.5V
No
Yes
Yes
Yes
Surface Mount
80-LQFP
80-LQFP (12x12)
XR16-100-BQFP
XR16V698IQ100-F
IC UART FIFO 32B OCTAL 100QFP
MaxLinear, Inc.
0
In Stock
66 : $33.79212
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
8
32 Byte
RS485
15Mbps
2.25V ~ 3.6V
Yes
Yes
Yes
Yes
Surface Mount
100-BQFP
100-QFP (14x20)
XR16-100-BQFP
XR16L788IQTR-F
IC UART FIFO 64B OCTAL 100QFP
MaxLinear, Inc.
0
In Stock
500 : $37.09522
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
Internal Oscillator, Timer/Counter
8
64 Byte
RS485
6.25Mbps
2.97V ~ 5.5V
Yes
Yes
Yes
Yes
Surface Mount
100-BQFP
100-QFP (14x20)
Showing
of 11

UARTs (Universal Asynchronous Receiver Transmitter)


UARTs (Universal Asynchronous Receiver/Transmitter) interfaces are physical circuits that convert parallel bits from a microcontroller or CPU into serial bits for transmission or convert received serial bits to parallel bits for use by another microcontroller or CPU. UARTs may use RS232, RS422 or RS485 protocols for data transmission and are selected by number of channels, data rate and additional features such as internal oscillators, timer, counter, GPIO and printer ports.