Results: 0
Manufacturer
3PEAKAdvanced Micro Devicesams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBridgetek Pte Ltd.Broadcom LimitedCirrus Logic Inc.Cypress Semiconductor CorpDigiDiodes Incorporated
Series
-*10E44865LVDS74LVAD7869BlueChip PLCCompactPCI®CY7CDisplayPort™DP83TG721x-Q1
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Applications
2-Channel I2C Multiplexer3:1 Switchable DVI/HDMI Receiver4-Channel I2C Switcher4:2 or 2:1 Switchable DVI/HDMI Receiver8-Channel I2C Switcher-Access Control SystemsActuator Sensor InterfaceAdaptive EqualizerAddress TranslatorAirbagAmplifier
Interface
1-Wire, Digital1-Wire®2-Wire2-Wire Serial2-Wire SMBus2-Wire, GMII, GPIO, JTAG, PCIe, RMII, UART2-Wire, JTAG, UART3-State, Open-Drain3-Wire Serial4-Wire Serial4-Wire SPI Serial4-Wire SPI Serial, Serial EEPROM
Voltage - Supply
0.82V, 1.8V0.9V ~ 0.99V0.9V ~ 1.1V0.9V ~ 1V, 1.71V ~ 1.89V0.95V0.95V ~ 0.99V0.95V ~ 1.05V0.95V ~ 1.1V1.04V ~ 1.16V, 1.1V ~ 1.25V, 1.71V ~ 1.89V1.05V ~ 1.21V, 2.97V ~ 3.63V1.08V ~ 1.95V, 1.65V ~ 3.6V1.1V ~ 1.3V
Package / Case
2-FlipChip4-WFBGA, CSPBGA4-WFBGA, WLBGA6-SMD, J-Lead6-UDFN Exposed Pad6-VBGA, FCBGA6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
2-FCP4-UCSP (1.52x1.52)4-WLP (1.54x1.54)6-FlipChip (2.82x2.54)6-HUSON (2x2)6-TSOC6-WDFN (2x2)6-WSON (2.2x2.5)6-WSON (3x3)8-DFN (4x4)8-Mini DIP8-MSOP
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.