if (Model.NotificationsEnabled) { }

Signal Buffers, Repeaters, Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TUSB211ARWBRQ1
TUSB211ARWBR
USB 2.0 480-MBPS HIGH-SPEED SIGN
Texas Instruments
6,264
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.76618
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
USB
-
-
480Mbps
1
-
Output Pre-Emphasis
2.5 pF
2.3V ~ 6.5V
22mA
0°C ~ 70°C (TA)
-
-
Surface Mount
12-XFQFN
12-X2QFN (1.6x1.6)
8 SOIC
P82B96TD,118
IC REDRIVER I2C 2CH 400KHZ 8SO
NXP USA Inc.
11,470
In Stock
1 : $4.05000
Cut Tape (CT)
2,500 : $2.20858
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
2
-
-
7 pF
2V ~ 15V
900µA
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.