Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
THCV220-B
IC DESERIALIZER SINGLE 64QGN
THine Solutions, Inc.
260
In Stock
1 : $12.24000
Tray
Tray
ActiveDeserializer3.75GbpsV-by-One®HSCMOS/TTL1352.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
THCV220
THCV220
1LANE V-BY-ONEHS_LVCMOS 64QFN
THine Solutions, Inc.
0
In Stock
2,600 : $7.87500
Tray
Tray
ActiveDeserializer3.75GbpsV-by-One®HSCMOS/TTL1352.3V ~ 2.7V, 2.6V ~ 3V, 3V ~ 3.6V-40°C ~ 85°CSurface Mount64-VFQFN Exposed Pad64-QFN (9x9)
Showing
1 - 2
of 2

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.