Serializers, Deserializers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-QFN
THCV233-B
IC SERIALIZER SINGLE 48QFN
THine Solutions, Inc.
177
In Stock
1 : $17.36000
Tray
-
Tray
Active
Serializer
3.4Gbps
LVDS
V-by-One®HS
6
2
1.62V ~ 1.98V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
THCV234
THCV233
1LANE LVDS_V-BY-ONEHS 48QFN
THine Solutions, Inc.
0
In Stock
Check Lead Time
Active
-
Active
Serializer
3.36Gbps
LVDS
V-by-One®HS
6
2
1.62V ~ 1.89V, 1.7V ~ 1.98V, 3V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 2

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.