Serializers, Deserializers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,111 In Stock | 1 : $13.18000 Tray | - | - | Tray | Active | Deserializer | 4Gbps | V-by-One®HS | CMOS | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | ||
263 In Stock | 1 : $18.52000 Tray | - | Tray | Active | Deserializer | 4Gbps | V-by-One®HS | CSI-2, MIPI | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock Check Lead Time | Active | - | - | Active | Deserializer | 4Gbps | V-by-One®HS | CMOS | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 Marketplace | 1 : $11.80000 Tray | - | Tray | Active | Deserializer | 4Gbps | V-by-One®HS | CMOS | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) |