Serializers, Deserializers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
THCV241A
THCV241A-B
IC SERIALIZER V-BY-ONE HS
THine Solutions, Inc.
1,060
In Stock
1 : $12.20000
Tray
-
Tray
Active
Serializer
4Gbps
CMOS
V-by-One®HS
6
2
1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40-QFN
THCV241A-P-B
IC 2-LANE MIPI CSI-2 TO V-BY-ON
THine Solutions, Inc.
266
In Stock
1 : $16.62000
Tray
-
-
Tray
Active
Serializer
4Gbps
CMOS
V-by-One®HS
6
2
1.1V ~ 1.3V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
THCV241A
IC SERIALIZER V-BY-ONE HS
THine Solutions, Inc.
0
In Stock
Check Lead Time
Active
-
Active
Serializer
4Gbps
CMOS
V-by-One®HS
6
2
1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40-QFN
THCV241A-P
IC 2-LANE MIPI CSI-2 TO V-BY-ON
THine Solutions, Inc.
0
In Stock
Check Lead Time
Active
-
-
Active
Serializer
4Gbps
CMOS
V-by-One®HS
6
2
1.1V ~ 1.3V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
Showing
of 4

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.