I/O Expanders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,845 In Stock | 1 : $3.97000 Cut Tape (CT) 3,000 : $1.28250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 36-VFBGA, WLBGA | 36-FOWLP (2.6x2.6) | ||
0 In Stock Check Lead Time | 1,000 : $1.42349 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 24 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) |