I/O Expanders

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
PCF8574ADWR
IC XPNDR 100KHZ I2C 16SOIC
Texas Instruments
4,897
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.56841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
INA4181A3QPWRQ1
PCF8574APWR
IC XPNDR 100KHZ I2C 20TSSOP
Texas Instruments
2,623
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.57053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
INA4181A3QPWRQ1
PCF8574PWR
IC XPNDR 100KHZ I2C 20TSSOP
Texas Instruments
3,256
In Stock
1 : $1.55000
Cut Tape (CT)
2,000 : $0.77706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
PCA8575DB,118
PCF8575TS/1,118
IC XPNDR 400KHZ I2C 24SSOP
NXP USA Inc.
5,112
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.42287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
2.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
16-SOIC
PCF8574ADW
IC XPNDR 100KHZ I2C 16SOIC
Texas Instruments
2,804
In Stock
1 : $2.26000
Tube
-
Tube
Obsolete
Not Verified
8
I2C
Yes
POR
Push-Pull
1mA, 25mA
100 kHz
2.5V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.