Drivers, Receivers, Transceivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exp Pad
LAN8740A-EN-TR
IC TRANSCEIVER FULL 1/1 32SQFN
Microchip Technology
23,470
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $1.33750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
Full
100Mbps
1.8V ~ 3.3V
0°C ~ 70°C
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
32-QFN
LAN8740AI-EN-TR
IC TRANSCEIVER FULL 1/1 32SQFN
Microchip Technology
19,311
In Stock
1 : $2.07000
Cut Tape (CT)
5,000 : $1.66250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
Full
100Mbps
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
32-VFQFN Exp Pad
LAN8740A-EN
IC TRANSCEIVER FULL 1/1 32SQFN
Microchip Technology
2,532
In Stock
1 : $1.66000
Tray
Tray
Active
Transceiver
Ethernet
1/1
Full
100Mbps
1.8V ~ 3.3V
0°C ~ 70°C
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
32-QFN
LAN8740AI-EN
IC TRANSCEIVER FULL 1/1 32SQFN
Microchip Technology
7,842
In Stock
1 : $2.07000
Tray
Tray
Active
Transceiver
Ethernet
1/1
Full
100Mbps
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-SQFN (5x5)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.