Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Number of Drivers/Receivers
1/14/0
Duplex
-Half
Data Rate
1Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SMD, Gull Wing16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
AM26LV31EIPWR
IC DRIVER 4/0 16TSSOP
Texas Instruments
6,887
In Stock
1 : $1.59000
Cut Tape (CT)
2,000 : $0.72947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
DUB-8-SOP Pkg
ISO1050DUBR
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
9,911
In Stock
1 : $3.52000
Cut Tape (CT)
350 : $2.45789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.