Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 MSOP
LTC2852IMS#PBF
IC TRANSCEIVER FULL 1/1 10MSOP
Analog Devices Inc.
5,704
In Stock
1 : $7.00000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
1,481
In Stock
1 : $10.33000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.