Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverTransceiver
Protocol
LINRS422, RS485
Number of Drivers/Receivers
1/14/0
Data Rate
20kbps20Mbps
Voltage - Supply
3V ~ 3.6V4V ~ 36V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-VSON (3x3)16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
673
In Stock
1,550
Factory
1 : $4.66000
Tube
-
Tube
ActiveDriverRS422, RS4854/0--20Mbps3V ~ 3.6V0°C ~ 70°C--Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
8-VSON
TLIN1029DRBRQ1
IC TRANSCEIVER 1/1 8VSON
Texas Instruments
8,655
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverLIN1/1-200 mV20kbps4V ~ 36V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount, Wettable Flank8-VDFN Exposed Pad8-VSON (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.