Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusRMII
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Data Rate
1Mbps-
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC24-QFN-EP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
LAN8720AI-CP
IC TRANSCEIVER FULL 2/2 24QFN
Microchip Technology
10,063
In Stock
1 : $1.84000
Tray
-
Tray
ActiveTransceiverRMII2/2Full--1.6V ~ 3.6V-40°C ~ 85°C--Surface Mount24-VFQFN Exposed Pad24-QFN-EP (4x4)
8-SOIC
SN65HVD233QDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
6,332
In Stock
1 : $3.77000
Cut Tape (CT)
2,500 : $1.89002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverCANbus1/1Half100 mV1Mbps3V ~ 3.6V-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.