Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
36,668
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.45352
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
ADC10065CIMTX/NOPB
IC TRANSCEIVER FULL 3/5 28TSSOP
Texas Instruments
2,401
In Stock
1 : $2.47000
Cut Tape (CT)
2,000 : $1.29362
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
3/5
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.